ECC26DRYH-S13

Heilind Number:SULECC26DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRYH-S13

Detailed Description

Introducing the ECC26DRYHS13 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 52 positions, it offers ample connectivity options while the Full Bellow contact type guarantees secure and stable connections. Designed for ease of installation, the ECC26DRYHS13 is mountable via clearance holes and terminates with a card extender method. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With a compact size and a connector height of 10.95mm, it is ideal for space-constrained PCB layouts. Trust in the ECC26DRYHS13 for efficient and durable board-to-board connections in your projects.