ECC26DRYH

Heilind Number:SULECC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRYH

Detailed Description

Introducing the ECC26DRYH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows of contact positions, this connector ensures seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated contacts offer excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and tail length of 11.18mm make it ideal for space-constrained PCB designs. Trust the ECC26DRYH for secure and efficient board-to-board connections in your electronic projects.