ECC26DRYI-S13

Heilind Number:SULECC26DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRYI-S13

Detailed Description

The ECC26DRYIS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector, with two rows of 52 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The ECC26DRYIS13, with its straddle orientation and full bellow contact type, guarantees stable and low-resistance connections. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving integration. Certified for quality and performance, this connector is a dependable choice for various electronic systems.