ECC26DRYI

Heilind Number:SULECC26DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRYI

Detailed Description

The ECC26DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission and durability. With a 3A amperage rating and 700VAC voltage rating, it meets the needs of power and data-intensive systems. The connector's threaded mount type and thru-hole termination method guarantee secure and stable assembly. Its straight orientation and 2.54mm pitch make it suitable for various PCB layouts. With 52 positions and full bellow contact type, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Termination plating with matte tin ensures long-term performance. Overall, the ECC26DRYI is a reliable and high-quality solution for your connectivity needs.