ECC26DRYN-S13

Heilind Number:SULECC26DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRYN-S13

Detailed Description

The ECC26DRYNS13 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic applications. This female connector features two rows with a total of 52 positions, allowing for versatile connectivity. Its termination method via card extender ensures secure attachment. Crafted from durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector meets high-performance standards. Its full bellow contact type and straddle orientation further contribute to its functionality. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. At a compact size of 10.95mm in height and 8.38mm in width, the ECC26DRYNS13 is space-efficient. Whether in industrial machinery, telecommunications systems, or consumer electronics, this connector ensures seamless connectivity, making it an essential component for any project.