ECC26DRYN

Heilind Number:SULECC26DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRYN

Detailed Description

ECC26DRYN, PBT & Phosphor Bronze; 3A; Female; 2 rows; No Mounting; Thru Hole; Phosphor Bronze contact material with Gold plating; 2.54mm pitch; 700VAC voltage rating; Full Bellow contact type; Straight orientation; 52 positions; 11.18mm tail length; -65-125°C operating temperature range; 10.95mm connector height; 8.38mm connector width; Matte Tin termination plating. Introducing the ECC26DRYN, a high-quality Board To Board PCB Connector designed for reliable electronic connections. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in various applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The Thru Hole termination method and Gold-plated contacts offer secure and low-resistance connections. Its 52 positions and 2 rows provide ample connectivity options, while the 2.54mm pitch allows for precise PCB mounting. The ECC26DRYN is ideal for use in demanding environments, thanks to its -65-125°C operating temperature range and Matte Tin termination plating. Trust in this connector for seamless board-to-board connections in your electronic projects.