ECC26DRYS

Heilind Number:SULECC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRYS

Detailed Description

Enhance your electronic connections with the ECC26DRYS Board-to-Board PCB Connector. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a side-hole mount type ensures secure and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it guarantees optimal performance. The gold-plated Phosphor Bronze contacts and thru-hole termination method offer durability and conductivity. Its 52 positions, 2.54mm pitch, and straight orientation make it ideal for various applications. Operating in a wide temperature range (-65 to 125°C), this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, it provides efficient space utilization. The matte tin termination plating ensures corrosion resistance. Perfect for high-reliability systems, the ECC26DRYS is a vital component in your connectivity solutions.