ECC26DSXH

Heilind Number:SULECC26DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC26DSXH

Detailed Description

The ECC26DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with a single row of 26 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The connector is rated for 700VAC and 3A, making it suitable for high-power applications. Its straight orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The termination method is through-hole, with matte tin plating for enhanced durability. Overall, the ECC26DSXH is a top choice for professionals in the electronics industry seeking a reliable and high-quality connector solution.