ECC26DSXI

Heilind Number:SULECC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DSXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DSXI

Detailed Description

Introducing the ECC26DSXI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector, featuring PBT housing and Phosphor Bronze contacts with Gold plating, ensures optimal signal transmission and durability. With a pitch of 2.54mm and 26 positions in a single row, it offers versatile integration possibilities. The connector, with a threaded mount type and through-hole termination method, guarantees secure assembly onto PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The ECC26DSXI, with a connector height of 10.95mm and width of 8.38mm, is compact yet robust. Its matte tin termination plating further enhances its reliability. Ideal for applications where high-speed data transmission and rugged performance are essential, this connector is a vital component in modern electronic systems. Upgrade your connectivity solutions with the ECC26DSXI.