ECC26DSXN

Heilind Number:SULECC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC26DSXN

Detailed Description

Introducing the ECC26DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a single row layout, this connector offers seamless connectivity in tight spaces. Boasting a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The 26 gold-plated phosphor bronze contacts with full bellow design guarantee excellent signal integrity. Featuring thru-hole termination and matte tin plating, this connector ensures secure and durable solder connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is perfect for harsh environments. With its straight orientation and 2.54mm pitch, it facilitates easy and efficient PCB assembly. Trust the ECC26DSXN for high-speed data transmission, making it an ideal choice for industrial and commercial electronics.