ECC26DSXS

Heilind Number:SULECC26DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC26DSXS

Detailed Description

The ECC26DSXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. Featuring 26 gold-plated contacts made of phosphor bronze, it ensures excellent signal transmission and durability. The connector is suitable for straight orientation mounting with a side-hole design and through-hole termination method. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in extreme environments. The matte tin termination plating enhances solderability, while the full bellow contact type provides secure connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust, making it ideal for space-constrained applications. The ECC26DSXS is a top choice for engineers seeking a high-quality connector solution.