ECC28DCAD

Heilind Number:SULECC28DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCAD

Detailed Description

Introducing the ECC28DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and female gender, this connector features two rows of 56 positions, offering exceptional connectivity. The PBT and Phosphor Bronze construction, along with gold contact plating, ensure reliable signal transmission even in harsh environments. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the ECC28DCAD for secure and efficient board-to-board connections.