| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DCAH-S189 |
ECC28DCAH-S189
| Heilind Number: | SULECC28DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a sleek, right-angle design, the ECC28DCAH-S189 PCB connector offers high-performance connectivity for your electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission. The gold-plated contacts guarantee optimal signal conductivity, while the 2.54mm pitch and 56 positions cater to versatile connection needs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. Trust in the ECC28DCAHS189 for seamless board-to-board connectivity in your projects.

