ECC28DCAH

Heilind Number:SULECC28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCAH

Detailed Description

Introducing the ECC28DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage withstand of 700 VAC. Its clearance hole mount and through-hole termination method make installation a breeze, while the right-angle orientation and hairpin contact type offer versatility in design. With a pitch of 2.54mm and a tail length of .1in, this connector is perfect for compact PCB layouts. Operating within a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The ECC28DCAH's compact dimensions, measuring just .61in in height and 9.4mm in width, make it suitable for space-constrained applications. Trust in this RoHS-compliant connector for reliable and durable board-to-board connections in aerospace, military, and industrial systems.