| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DCAI-S189 |
ECC28DCAI-S189
| Heilind Number: | SULECC28DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 threaded female PCB connector with a 2.54mm pitch and right-angle orientation. Ideal for high-reliability applications, this connector features 56 gold-plated hairpin contacts for secure and durable connections. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, it ensures reliable performance in demanding environments. The termination method is through-hole, with matte tin plating for enhanced conductivity. Measuring .61 inches in height and 9.4mm in width, this connector is suitable for board-to-board and card edge connections, offering versatility in PCB design. The ECC28DCAIS189 is a compact and efficient solution for electronic assemblies requiring high-speed data transmission and signal integrity.

