ECC28DCAI

Heilind Number:SULECC28DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCAI

Detailed Description

ECC28DCAI features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable performance. Designed for female connectors, with two rows and threaded mount type, this connector offers seamless installation on PCBs. The termination method is through-hole, guaranteeing secure connections. Contacts made of Phosphor Bronze and plated with Gold provide excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The hairpin contact type and right-angle orientation optimize space utilization. With 56 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for compact PCB layouts. The termination plating with Matte Tin ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, it is a versatile solution for various electronic systems. Non-hi-rel certified.