| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DCAN-S189 |
ECC28DCAN-S189
| Heilind Number: | SULECC28DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DCANS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The connector boasts two rows of 56 hairpin contact positions, each plated with gold for optimal signal transfer. Its right-angle orientation and 2.54mm pitch make it ideal for space-constrained installations. The termination method is via thru-hole mounting with matte tin plating, guaranteeing secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this ECC28DCANS189 connector is a dependable choice for critical electronic systems.

