ECC28DCAN

Heilind Number:SULECC28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCAN

Detailed Description

Introducing the ECC28DCAN Board To Board PCB Connector, a high-quality component designed for reliable and efficient connectivity in electronic systems. This female connector features two rows, each accommodating 28 positions for a total of 56 contacts. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers seamless integration on PCBs. The termination method is through-hole, ensuring secure attachment. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and long-term performance. Rated for 700VAC and 3A, it's suitable for various power and signal applications. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The matte tin termination plating further enhances its durability. The ECC28DCAN is a must-have for engineers and technicians working on advanced electronic systems that prioritize quality and reliability.