ECC28DCAS-S189

Heilind Number:SULECC28DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCAS-S189

Detailed Description

Introducing the ECC28DCASS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a 56-position layout across two rows, this connector offers seamless connectivity in tight spaces. Crafted with precision, it features gold-plated phosphor bronze contacts for optimal signal transmission and durability. The right-angle orientation and side-hole mount type facilitate easy installation onto PCBs. Meeting stringent quality standards, it boasts a voltage rating of 700 VAC and can handle up to 3A of current, making it ideal for power and data-intensive systems. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector ensures reliability in harsh environments. Its matte tin termination plating guarantees secure soldering connections. Trust the ECC28DCASS189 for robust and efficient board-to-board interconnect solutions.