ECC28DCAT-S189

Heilind Number:SULECC28DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCAT-S189

Detailed Description

Introducing the ECC28DCATS189, a high-performance female board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With 56 gold-plated hairpin contacts on two rows, it provides ample connectivity options. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-restricted PCB layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin plating, this connector is ideal for applications where reliability is paramount. Elevate your connectivity solutions with the ECC28DCATS189.