ECC28DCBD-S189

Heilind Number:SULECC28DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCBD-S189

Detailed Description

The ECC28DCBD-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a compact pitch of 2.54mm and two rows, this female connector offers 56 gold-plated contacts made of durable phosphor bronze, ensuring optimal signal transmission. Its right-angle orientation and clearance hole mount type make it suitable for space-constrained PCB layouts. Operating at voltages up to 700VAC and amperages of 3A, it meets rigorous industry standards. The connector, with a tail length of 4.57mm, is terminated through holes with matte tin plating, guaranteeing secure and lasting connections. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C, making it ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust the ECC28DCBDS189 for dependable performance in your next project.