ECC28DCBD

Heilind Number:SULECC28DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCBD

Detailed Description

Introducing the ECC28DCBD Board-to-Board PCB Connector, a high-quality component designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and optimal performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent industry standards for power transmission. The female connector with two rows and 56 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures corrosion resistance for long-term reliability. Whether for industrial, telecommunications, or aerospace applications, the ECC28DCBD is the perfect choice for high-reliability board-to-board connections.