ECC28DCBH-S189

Heilind Number:SULECC28DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCBH-S189

Detailed Description

This high-quality PCB connector, SKU ECC28DCBH-S189, boasts a durable construction with PBT and Phosphor Bronze materials ensuring reliable performance. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on circuit boards. Featuring a hairpin contact type with gold plating on Phosphor Bronze contacts, it guarantees optimal conductivity at an amperage of 3A and voltage of 700 VAC. With 56 positions and right-angle orientation, it facilitates efficient PCB connections. The 2.54mm pitch and .18-inch tail length, along with a compact size of .61 inches in height and 9.4mm in width, make it ideal for space-constrained applications. Operating seamlessly in temperature ranges from -65 to 125°C, and with termination plating of Matte Tin, this connector ensures long-term reliability in diverse environments. Perfect for high-performance electronics, it is a key component in board-to-board and card edge connectivity. Trusted for its quality and performance, it's a must-have in any professional setting.