ECC28DCBH

Heilind Number:SULECC28DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCBH

Detailed Description

Introducing the ECC28DCBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for secure and reliable connections. Crafted with PBT and Phosphor Bronze, it ensures durability and longevity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, making installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The clearance hole mount type and right-angle orientation further enhance versatility. Ideal for applications where reliability is paramount, the ECC28DCBH is a top choice for engineers in need of high-quality connectors.