ECC28DCBI-S189

Heilind Number:SULECC28DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCBI-S189

Detailed Description

Introducing the ECC28DCBIS189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features a rugged threaded mount type for secure installation. With two rows and 56 positions spaced at a pitch of 2.54mm, it ensures reliable connectivity in compact spaces. The contact material is Gold-plated Phosphor Bronze, offering excellent conductivity and durability. Operating at voltages up to 700VAC and currents of 3A, it's suitable for a wide range of power and signal transmission tasks. With a right-angle orientation and a tail length of 4.57mm, it allows for flexible PCB layout designs. The connector's matte tin termination plating ensures solderability and RoHS compliance. Rated for an operating temperature range of -65 to 125°C, it's ideal for harsh environments. The ECC28DCBIS189 is part of our extensive range of connectors, meeting the highest quality standards for performance and reliability.