ECC28DCBI

Heilind Number:SULECC28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCBI

Detailed Description

Introducing the ECC28DCBI, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of contacts in a right-angle orientation, it offers seamless integration into your PCB layout. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability in various environments, with an operating temperature range of -65 to 125°C. With 56 positions and a 2.54mm pitch, this connector provides ample connectivity options for your applications. Its threaded mount type and through-hole termination method offer secure and stable installation. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the ECC28DCBI is the perfect choice for high-reliability connections. Upgrade your designs with this top-of-the-line connector and experience unparalleled performance.