ECC28DCBS-S189

Heilind Number:SULECC28DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCBS-S189

Detailed Description

Introducing the ECC28DCBSS189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Featuring a right-angle orientation, side-hole mount type, and thru-hole termination method, it provides flexibility in PCB assembly. With 56 positions and a pitch of 2.54mm, it allows for high-density connectivity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. The ECC28DCBSS189 is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line connector.