ECC28DCBS

Heilind Number:SULECC28DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCBS

Detailed Description

Introducing the ECC28DCBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a side-hole mount type and through-hole termination method ensuring robust attachment. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125 °C, it meets the most stringent industry standards for reliability. Measuring at a compact height of .61 inches and a width of 9.4mm, the ECC28DCBS is ideal for space-constrained PCB layouts. Trust in this connector for seamless and durable board-to-board connections in your designs.