| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DCBT-S189 |
ECC28DCBT-S189
| Heilind Number: | SULECC28DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC28DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 56 positions, it offers ample connectivity options. Its threaded mounting and through-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. The right-angle orientation and hairpin contact type further enhance its versatility. With a sleek design measuring 15.49mm in height and 9.4mm in width, the ECC28DCBTS189 is a compact yet powerful solution for your PCB interconnection needs.

