ECC28DCCD-S189

Heilind Number:SULECC28DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCCD-S189

Detailed Description

ECC28DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and voltage capability of 700 VAC, this female connector ensures reliable power transmission. Featuring two rows of 56 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method ensure secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design, measuring 9.4 mm in width and 15.49 mm in height, it saves valuable PCB space. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the ECC28DCCDS189 connector is a reliable solution for your connectivity needs.