ECC28DCCD

Heilind Number:SULECC28DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCCD

Detailed Description

The ECC28DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The two rows of 56 female contacts, made of gold-plated phosphor bronze, guarantee excellent signal transmission. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, the ECC28DCCD is suitable for use in extreme conditions. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, provide flexibility in PCB layout. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, this connector is a dependable solution for high-reliability systems.