ECC28DCCH-S189

Heilind Number:SULECC28DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCCH-S189

Detailed Description

The ECC28DCCHS189 is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable power and data transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts plated in gold, it ensures low contact resistance and high signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Its right-angle orientation and compact design, with dimensions of 9.4mm width and 15.49mm height, offer versatility in PCB layouts. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial applications, the ECC28DCCHS189 guarantees long-lasting performance.