| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DCCH |
ECC28DCCH
| Heilind Number: | SULECC28DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCCH |
| ECAD Model: |
Specifications
Detailed Description
SKU ECC28DCCH offers seamless connectivity with its high-performance features. Crafted with precision, this female connector boasts two rows and a clearance hole mount type for easy installation. Its termination method through-hole ensures secure connections. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the 2.54mm pitch and hairpin contact type enhance efficiency. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Designed for reliability, it operates flawlessly in temperatures ranging from -65 to 125 °C. Its compact form factor, with a height of 15.49mm and width of 9.4mm, accommodates space-constrained applications. Ideal for board-to-board and card edge connections, the ECC28DCCH is a top choice for demanding environments.

