ECC28DCCI-S189

Heilind Number:SULECC28DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCCI-S189

Detailed Description

Introducing the ECC28DCCIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts and threaded mounting type guarantee secure connections in any environment. With 56 positions and a right-angle orientation, it allows for efficient PCB layout. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Trusted for its quality and performance, the ECC28DCCIS189 is the ideal choice for applications where reliability is paramount.