ECC28DCCI

Heilind Number:SULECC28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCCI

Detailed Description

Introducing the ECC28DCCI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact form factor and a dual-row configuration featuring 56 female contacts, this connector ensures seamless connectivity in demanding applications. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The phosphor bronze contacts are plated with gold for enhanced signal integrity, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating at a maximum amperage of 3A and a voltage of 700 VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The ECC28DCCI is the perfect choice for mission-critical systems that demand high reliability and performance.