| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DCCN |
ECC28DCCN
| Heilind Number: | SULECC28DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCCN |
| ECAD Model: |
Specifications
Detailed Description
The ECC28DCCN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row, right-angle female design with 56 positions, it offers ample connectivity options. The contact pins, made of gold-plated phosphor bronze, guarantee excellent signal transmission and conductivity. With a pitch of 2.54mm, it is suitable for standard PCB layouts. Operating efficiently at temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its matte tin termination plating enhances durability and solderability. Compliant with high-reliability standards, the ECC28DCCN is a versatile connector for critical electronic systems.

