ECC28DCCS-S189

Heilind Number:SULECC28DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCCS-S189

Detailed Description

Introducing the ECC28DCCS-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact yet robust construction, this connector features PBT and phosphor bronze materials, ensuring durability and excellent conductivity. Its 2.54mm pitch and two rows offer efficient connectivity, with 56 female contacts plated in gold for optimal signal transfer. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for aerospace, industrial, and automotive applications. Compliant with strict quality standards, including matte tin termination plating, it guarantees long-term performance. Upgrade your connectivity solutions with the ECC28DCCSS189 for seamless integration and enhanced reliability.