ECC28DCCT-S189

Heilind Number:SULECC28DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCCT-S189

Detailed Description

Introducing the ECC28DCCTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its two rows of female contacts, each plated with gold for optimal signal transmission, offer a total of 56 positions with a pitch of 2.54mm. The right-angle orientation and threaded mount type make installation easy and secure, while the through-hole termination method guarantees robust solder connections. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, this connector is suitable for various industrial and commercial uses. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising on performance. Trust the ECC28DCCTS189 for your critical connectivity needs.