ECC28DCCT

Heilind Number:SULECC28DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCCT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCCT

Detailed Description

Introducing the ECC28DCCT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 56 positions, this connector offers seamless connectivity in intricate circuitry setups. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable performance even in harsh environments. The gold-plated hairpin contacts guarantee low contact resistance and high conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, the ECC28DCCT is suitable for a wide range of industrial and commercial uses. Its threaded, right-angle mount type and through-hole termination method provide secure attachment to PCBs, making it ideal for applications where space is limited. Trust in the ECC28DCCT for efficient and dependable board-to-board connections.