| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULECC28DCKD |
ECC28DCKD
| Heilind Number: | SULECC28DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DCKD, a high-quality Board-to-Board PCB Connector designed for optimal performance in electronic assemblies. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a 2.54mm pitch and 56 positions, it allows for efficient signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various applications. Its straight orientation, clearance hole mount type, and 0.19-inch tail length facilitate easy installation on PCBs. Trust the ECC28DCKD for seamless interconnection in your electronic systems.

