ECC28DCKH-S288

Heilind Number:SULECC28DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCKH-S288

Detailed Description

Introducing the ECC28DCKHS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features two rows with a total of 56 positions, allowing for efficient data transmission. The female gender and clearance hole mount type ensure easy installation on PCBs. With a durable construction of PBT and phosphor bronze, it offers reliable performance even in harsh environments. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of various applications. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact connector height of .61 inches and width of .37 inches, it saves valuable board space. Suitable for high-reliability systems, the ECC28DCKHS288 is the perfect choice for demanding electronic projects.