ECC28DCKH

Heilind Number:SULECC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCKH

Detailed Description

Introducing the ECC28DCKH, a high-performance female board-to-board PCB connector designed for precision and durability. With PBT and phosphor bronze construction, this connector ensures reliable conductivity even in demanding environments. Featuring two rows and 56 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow design enhances stability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. With a compact size of .37 inches in width and .61 inches in height, it's perfect for space-constrained designs. Trust the ECC28DCKH for seamless board-to-board connections in your projects.