ECC28DCKI-S288

Heilind Number:SULECC28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCKI-S288

Detailed Description

This PBT & Phosphor Bronze connector, with SKU ECC28DCKI-S288, offers reliable power transmission with an amperage capacity of 3A and a high voltage rating of 700VAC. Featuring a female gender design and two rows for enhanced connectivity, this threaded mount type connector ensures secure installation. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold plating, guarantees optimal conductivity. With a pitch of 2.54mm and 56 positions, it facilitates efficient data transfer on PCBs. Its loop bellow contact type and straddle orientation further enhance performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating adds durability, making it ideal for hi-rel applications in industries like aerospace and defense. Trust the ECC28DCKIS288 for seamless board-to-board and card edge connections in your projects.