ECC28DCKI

Heilind Number:SULECC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCKI

Detailed Description

Introducing the ECC28DCKI, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. With a compact design featuring two rows of 56 female contacts, this connector ensures seamless connectivity in your electronic assemblies. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee optimal signal transmission and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The threaded mount type and through-hole termination method offer secure and stable installation. Engineered for versatility, the ECC28DCKI is suitable for a wide range of applications, from telecommunications to industrial equipment. With an operating temperature range of -65 to 125°C, it excels even in extreme environments. Trust in the ECC28DCKI for your critical connectivity needs, where quality and performance are paramount.