ECC28DCKS-S288

Heilind Number:SULECC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCKS-S288

Detailed Description

Introducing the ECC28DCKS-S288 Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal signal transmission. With a 2.54 mm pitch and 56 positions spread across 2 rows, it offers versatile connectivity options. The female gender orientation and side hole mount type make installation easy and efficient. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and card extender termination method guarantee reliable performance. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The ECC28DCKS-S288 is the perfect choice for demanding industrial and electronic projects.