ECC28DCKS

Heilind Number:SULECC28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC28DCKS

Detailed Description

Introducing the ECC28DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in compact spaces. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its side hole mount and through-hole termination method make installation easy and secure. Boasting 56 positions and a tail length of 4.83mm, it accommodates multiple connections with precision. The matte tin termination plating guarantees durability. Ideal for use in aerospace, defense, and industrial applications, the ECC28DCKS is a reliable solution for your connectivity needs.