ECC28DCKT-S288

Heilind Number:SULECC28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCKT-S288

Detailed Description

Introducing the ECC28DCKTS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The two-row, 56-position design allows for versatile connection options, while the threaded mount and card extender termination method ensure secure installation. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating efficiently in a wide temperature range (-65 to 125 °C), this connector is ideal for use in aerospace, military, and industrial settings. Compact and sturdy, with a connector height of 15.49mm and a width of 9.4mm, it is suitable for space-constrained PCB layouts. Trust the ECC28DCKTS288 for high-reliability connections in your critical electronic systems.