ECC28DCKT

Heilind Number:SULECC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCKT

Detailed Description

The ECC28DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure and stable connections. Equipped with gold-plated phosphor bronze contacts and a pitch of 2.54mm, it guarantees excellent signal transmission. The straight orientation and loop bellow contact type further enhance its versatility. With 56 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The matte tin termination plating ensures durability and longevity. Overall, the ECC28DCKT is a top choice for professionals seeking reliable and high-performance PCB connectors.