| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC28DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC28DCMD-S288 |
ECC28DCMD-S288
| Heilind Number: | SULECC28DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC28DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC28DCMDS288, a high-performance board-to-board PCB connector designed for optimal connectivity. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a clearance hole mount type ensures secure and efficient installations. With a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 125°C, it guarantees reliable performance in diverse environments. The 56 Hairpin contact type with gold plating on Phosphor Bronze contacts offers excellent conductivity, while the Matte Tin termination plating ensures durability. With a pitch of 2.54mm and a compact connector height of 15.49mm, it's ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC28DCMDS288 is a trusted choice for high-reliability connectivity.

