ECC28DCMD

Heilind Number:SULECC28DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC28DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC28DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULECC28DCMD

Detailed Description

The ECC28DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, hairpin contact type, and wire wrap termination method make it easy to install and maintain. With two rows and 56 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating within a wide temperature range of -65°C to 125°C, it is perfect for industrial and aerospace applications. Compact in size, with a height of just 15.49mm and a width of 9.4mm, it saves valuable board space. The ECC28DCMD is RoHS compliant and a reliable choice for your PCB connectivity needs.